Molex 106127-0410 Adapter Duplex Fibre Optic Adapter
- RS Stock No.:
- 684-554
- Mfr. Part No.:
- 106127-0410
- Manufacturer:
- Molex
Subtotal (1 pack of 8 units)*
PHP22,253.03
(exc. VAT)
PHP24,923.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,253.03 | PHP2,781.629 |
*price indicative
- RS Stock No.:
- 684-554
- Mfr. Part No.:
- 106127-0410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | Adapter | |
| Simplex/Duplex | Duplex | |
| Connector Type A | MPO | |
| Connector Type B | MPO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type Adapter | ||
Simplex/Duplex Duplex | ||
Connector Type A MPO | ||
Connector Type B MPO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex LC Adapter, Duplex, Beige Body is expertly designed to facilitate seamless fibre optic connections. This product features a metal alignment sleeve and a compact flange, making it ideal for SC footprint installations. With its robust construction and snap mount style, the adapter ensures a secure fit and reliable performance. Its female-female gender configuration enhances versatility for various applications, while its compliance with EU RoHS standards assures an environmentally responsible choice for your connectivity needs. Trusted for longevity and precision, this adapter enhances network efficiency and signal integrity.
Precision engineered for optimal fibre optic connectivity
Durable metal alignment sleeve ensures stability and alignment
Compact design with a small flange allows for versatile installation options
Snap mount style provides ease of installation and secure fastening
Female configuration supports a broad range of applications
Compliant with EU RoHS regulations for environmental safety
Straight orientation facilitates straightforward installation processes
Two ports allow for dual connection capabilities
Manufactured with high quality polymer housing for durability
Related links
- Molex 106127-1300 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106127-1690 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106126-1690 Adapter Duplex Fibre Optic Adapter
- Molex 106123-2300 Adapter Single Mode Duplex Fibre Optic Adapter
- L-Com Adapter Duplex Fibre Optic Connector
- Molex 106115-2117 LC Duplex Fibre Optic Adapter
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- Molex 106166-0000 Adapter Single Mode Duplex Fibre Optic Adapter
