Molex, 1060, Adapter Fibre Optic Connector, Snap-In Latch
- RS Stock No.:
- 684-296
- Mfr. Part No.:
- 106073-0021
- Manufacturer:
- Molex
Subtotal (1 tray of 60 units)*
PHP23,044.43
(exc. VAT)
PHP25,809.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,044.43 | PHP384.074 |
*price indicative
- RS Stock No.:
- 684-296
- Mfr. Part No.:
- 106073-0021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Connector | |
| Series | 1060 | |
| Connector Type | Adapter | |
| Optical Fibre Type | Snap-In Latch | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Connector | ||
Series 1060 | ||
Connector Type Adapter | ||
Optical Fibre Type Snap-In Latch | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex SnapMate Optical Interconnect System is an innovative solution designed to facilitate seamless connections in fibre optic applications. This kit, which includes a housing and an alignment sleeve, ensures optimal performance and reliability in data transmission. The robust construction and effective design cater to the demanding needs of modern connectivity, making it an ideal choice for engineers and technicians looking for dependable fibre optic adapters. With its active status, this interconnect system promises to enhance the integrity of optical networks while simplifying installation processes.
Designed for reliable connectivity in fibre optic applications
Includes a housing and alignment sleeve for seamless integration
Constructed from sturdy polymer materials for enhanced durability
Black resin colour provides a professional aesthetic
Female-female gender configuration suited for versatile connection needs
Net weight of 0.385 grams ensures lightweight handling
Aligns perfectly for superior signal integrity
Compliance with EU RoHS standards ensures environmental safety
Meets IPC 1752A Class C and D standards for quality assurance
Related links
- Molex Adapter Fibre Optic Connector, SC
- Molex LC Industrial Plug 125.5 μm Fibre Size
- Molex FC Multimode Simplex Fibre Optic Connector 127 μm Fibre Size
- Molex LC LC 125.5 μm Fibre Size
- Molex LC LC 125.5 μm Fibre Size
- L-Com Adapter Duplex Fibre Optic Connector
- L-Com Adapter Multimode Duplex Fibre Optic Connector, Multimode
- Schneider Electric Adapter, Actassi for use with Fibre Optic Connector
