Molex, 1060, FC Multimode Simplex Fibre Optic Connector 127 μm Fibre Size
- RS Stock No.:
- 684-295
- Mfr. Part No.:
- 106053-0100
- Manufacturer:
- Molex
Subtotal (1 bag of 12 units)*
PHP19,591.77
(exc. VAT)
PHP21,942.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,591.77 | PHP1,632.648 |
*price indicative
- RS Stock No.:
- 684-295
- Mfr. Part No.:
- 106053-0100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 1060 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | FC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 127 μm | |
| Buffer Diameter | 1.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 1060 | ||
Product Type Fibre Optic Connector | ||
Connector Type FC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 127 μm | ||
Buffer Diameter 1.6mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex FC Connector designed for optical connectivity solutions, ensuring high-performance connectivity in multimode environments. Crafted with a 127μm ceramic ferrule, this connector supports 1.60mm and 2.00mm multimode cables, providing reliability and consistent signal integrity. The product features a sleek black boot, designed for long crimp installation, ensuring a secure fit and facilitating easy installation for various applications. This connector reflects a commitment to industry standards, having been constructed from halogen-free materials, making it an exceptional choice for environmentally conscious projects. With its active status, the FC Connector is ideal for use in a range of applications, maintaining optimal performance where high-quality optical connectivity is paramount.
Constructed from halogen free materials, supporting environmental compliance
Designed for multimode applications, ensuring optimal performance
Features a secure long crimp boot for reliable installation ease
Active status guarantees availability for immediate deployment
Dust cap included, enhancing protection and longevity of the connector
Related links
- Tempo FC-SOURCE FC Multimode Simplex Fibre Optic Adapter
- Tempo FC-OPM FC Multimode Simplex Fibre Optic Adapter
- RS PRO FC to FC Multimode Simplex Fibre Optic Adapter
- RS PRO FC to FC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- Molex LC LC 125.5 μm Fibre Size
- Molex LC LC 125.5 μm Fibre Size
- RS PRO PC Multimode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss
- Amphenol Socapex FC to PC PCF 126 μm Fibre Size, 0.3dB Insertion
