Molex, 1060, LC, APC Single Mode Simplex Fibre Optic Connector, LC 125.5 μm Fibre Size

Subtotal (1 box of 10 units)*

PHP15,497.69

(exc. VAT)

PHP17,357.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP15,497.69PHP1,549.769

*price indicative

RS Stock No.:
684-594
Mfr. Part No.:
106024-2000
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

1060

Product Type

Fibre Optic Connector

Connector Type

LC

Connector Polish

APC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

125.5 μm

Buffer Diameter

1.6mm

Optical Fibre Type

LC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Molex LC Connector designed for single mode fibre optic applications, featuring a ceramic ferrule with a precise 125.5μm diameter. Its robust construction includes a 1.60mm simplex cable and a striking blue housing complemented by a white straight boot, ensuring both durability and aesthetic appeal. This connector is ideal for enhancing data transmission efficiency while maintaining optimal signal integrity. With an active status and part of the 106024 series, this product offers a reliable solution for various networking environments, ensuring compliance with important regulations such as EU RoHS. Its efficient design simplifies installation while providing exceptional performance.

Single mode operation enhances data transmission efficiency

Ceramic ferrule ensures precision and optimal signal integrity

Blue housing coupled with a white straight boot offers durability and a clean look

Complies with EU RoHS, ensuring environmental safety and compliance

Active status signifies availability for immediate use in networking solutions

Powerful construction supports easy installation and reliable performance

Adhesive mounting style ensures secure fitting in various settings

Designed for industry standards, ensuring compatibility with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy