Molex, 1060, LC, LC Single Mode Fibre Optic Connector, Industrial Plug 125.5 μm Fibre Size
- RS Stock No.:
- 684-059
- Mfr. Part No.:
- 106059-7500
- Manufacturer:
- Molex
Subtotal (1 tray of 3 units)*
PHP20,028.51
(exc. VAT)
PHP22,431.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP20,028.51 | PHP6,676.17 |
*price indicative
- RS Stock No.:
- 684-059
- Mfr. Part No.:
- 106059-7500
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 1060 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Connector Polish | LC | |
| Single/Multimode | Single Mode | |
| Fibre Size | 125.5 μm | |
| Buffer Diameter | 1.6mm | |
| Optical Fibre Type | Industrial Plug | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 1060 | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Connector Polish LC | ||
Single/Multimode Single Mode | ||
Fibre Size 125.5 μm | ||
Buffer Diameter 1.6mm | ||
Optical Fibre Type Industrial Plug | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Molex LC Optical Industrial Plug Assembly delivers exceptional connectivity tailored for outdoor environments. Constructed with a robust metal body and designed to accommodate single mode fibre optics this connector ensures reliable performance in challenging conditions. Featuring a sleek design with an embedded logo it not only meets high durability standards but also provides ease of integration with existing systems. The connector is an ideal choice for applications requiring a reliable interface in fibre optic networks reinforcing its status as an integral component within the fibre optic connector category.
Metal body construction enhances durability and resilience in outdoor applications
Designed specifically for single mode connectivity which ensuring optimal signal integrity
Ferrule material is crafted from high-quality ceramic for improved optical performance
Features two ports for versatile connectivity options
Adhesive mounting style simplifies installation and offers a secure fit
Net weight of 107.550 grams contributes to a sturdy yet lightweight assembly
Complies with EU RoHS regulations making it an environmentally responsible choice
Another compliance certification includes IPC 1752A Class C and D which ensuring industry standards are met
Related links
- Molex LC LC 125.5 μm Fibre Size
- Molex LC LC 125.5 μm Fibre Size
- HARTING 2.5dB Insertion Loss
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- RS PRO APC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.4dB Insertion Loss
- HARTING LC Plastic Optical
- CONEC 17-300010 LC to LC Single Mode Duplex Fibre Optic Connector
- HARTING LC Duplex OS1 3A Fibre Size
