RS PRO 1 Port Ethernet Unshielded Keystone Jack, Cat6
- RS Stock No.:
- 834-528
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP166.00
View bulk pricing optionsSubtotal (1 unit)*
PHP212.07
(exc. VAT)
PHP237.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP212.07 | - |
| 10 - 24 | PHP195.47 | PHP166.00 |
| 25 + | PHP176.11 | PHP899.00 |
*price indicative
- RS Stock No.:
- 834-528
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack | |
| Interface Type | Ethernet | |
| Sub Type | Keystone Jack | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Length | 37.4mm | |
| Width | 16.3mm | |
| Standards/Approvals | UKCA | |
| Depth | 21.3mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack | ||
Interface Type Ethernet | ||
Sub Type Keystone Jack | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Length 37.4mm | ||
Width 16.3mm | ||
Standards/Approvals UKCA | ||
Depth 21.3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO unshielded Keystone Jack is designed for seamless network connections, featuring a toolless assembly that eliminates the need for special tools, making installation quick and user-friendly.
Unshielded design supports Cat6 standards for high-performance networking
Toolless assembly requires only a cutter, simplifying the installation process
Compatible with unpopulated patch panels and faceplates for versatile use
Constructed with robust materials to ensure reliability and longevity
Related links
- RS PRO 1 Port Ethernet Unshielded Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6a
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet STP Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet Shielded Keystone Jack
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat6
