RS PRO 1 Port Ethernet Unshielded Keystone Jack, Cat5e
- RS Stock No.:
- 834-527
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP209.30
(exc. VAT)
PHP234.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP209.30 | - |
| 10 - 24 | PHP192.71 | 7% |
| 25 + | PHP173.34 | 17% |
*price indicative
- RS Stock No.:
- 834-527
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack | |
| Sub Type | Keystone Jack | |
| Interface Type | Ethernet | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Length | 38.5mm | |
| Depth | 21.36mm | |
| Standards/Approvals | UKCA | |
| Width | 16.3mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack | ||
Sub Type Keystone Jack | ||
Interface Type Ethernet | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Length 38.5mm | ||
Depth 21.36mm | ||
Standards/Approvals UKCA | ||
Width 16.3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Keystone Jack is a reliable connectivity solution designed for high-performance networking applications, providing easy and efficient connections without the need for a Punch down tool.
Constructed as an unshielded Cat5e Keystone Jack for versatile network applications
Tool-less design allows for quick installation using only a cutter
Compatible with unpopulated patch panels and faceplates for seamless integration
Durable housing material ensures longevity and reliability
Supports wire gauges from 22 to 26 AWG, providing flexibility in installations
Related links
- RS PRO 1 Port Ethernet Unshielded Keystone Jack, Cat6
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet STP Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6a
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6
- RS PRO 1 Port Ethernet Shielded Keystone Jack
- RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat5e
- RS PRO 1 Port RJ45 Unshielded Adapter, Cat5e
