RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat5e
- RS Stock No.:
- 834-526
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP401.09
(exc. VAT)
PHP449.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP401.09 | - |
| 10 - 24 | PHP368.82 | 8% |
| 25 + | PHP332.86 | 17% |
*price indicative
- RS Stock No.:
- 834-526
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack | |
| Sub Type | Keystone Jack | |
| Interface Type | Ethernet | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack | ||
Sub Type Keystone Jack | ||
Interface Type Ethernet | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO shielded Keystone Jack is engineered for seamless connectivity in high-speed networking environments, designed to easily clip into unpopulated patch panels and faceplates without the need for specialised tools.
Shielded Cat6A design ensures reduced interference and enhanced signal integrity
Toolless construction allows for quick and straightforward installation using only a cutter
Compatible with standard RJ45 interfaces for broad usability
Zinc alloy Shell and ABS housing materials provide durability and protection
Related links
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6a
- RS PRO 1 Port Ethernet Shielded Keystone Jack
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6
- RS PRO 1 Port Ethernet Unshielded Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet STP Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet Unshielded Keystone Jack, Cat6
- RS PRO 1 Port RJ45 Shielded Connector, Cat5e
- RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat5e
