RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6
- RS Stock No.:
- 834-525
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP313.50
View bulk pricing optionsSubtotal (1 unit)*
PHP389.10
(exc. VAT)
PHP435.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP389.10 | - |
| 10 - 24 | PHP357.75 | PHP313.50 |
| 25 + | PHP322.71 | PHP1,659.75 |
*price indicative
- RS Stock No.:
- 834-525
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack | |
| Sub Type | Keystone Jack | |
| Interface Type | Ethernet | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Length | 38.5mm | |
| Depth | 21.36mm | |
| Standards/Approvals | UKCA | |
| Width | 16.3mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack | ||
Sub Type Keystone Jack | ||
Interface Type Ethernet | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Length 38.5mm | ||
Depth 21.36mm | ||
Standards/Approvals UKCA | ||
Width 16.3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Shielded Cat6 Toolless Keystone Jack is designed for seamless connectivity in network installations, offering a reliable solution without the need for specialised tools.
Features a toolless design, requiring only a cutter for installation
Designed to clip into unpopulated patch panels and faceplates
Constructed from zinc alloy and PC for enhanced durability
Rated for a maximum current of 1.5 AMP with a voltage rating of 125 VAC RMS
Offers a life expectancy of 750 times minimum for RJ45 Jack usage
Related links
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6a
- RS PRO 1 Port Ethernet Shielded Keystone Jack
- RS PRO 1 Port Ethernet Unshielded Keystone Jack, Cat6
- RS PRO 1 Port Ethernet Unshielded Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet STP Keystone Jack, Cat5e
- RS PRO 1 Port RJ45 Female Shielded Feed-Through Ethernet Connector, Cat6
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
