RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6a
- RS Stock No.:
- 834-517
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP430.59
(exc. VAT)
PHP482.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP430.59 |
| 10 - 24 | PHP396.48 |
| 25 + | PHP357.75 |
*price indicative
- RS Stock No.:
- 834-517
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack | |
| Interface Type | Ethernet | |
| Sub Type | Keystone Jack | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack | ||
Interface Type Ethernet | ||
Sub Type Keystone Jack | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO passthrough Keystone module offers a reliable solution for integrating networking systems, designed specifically for CAT6A applications. Its snap-in functionality ensures effortless installation within faceplates or patch panels.
Supports CAT 6A networking standards for high-speed data transfer
Designed for cable sizes of 26 to 28 AWG for compatibility and flexibility
Constructed with a Durable metal Shell to withstand everyday use
Silver colour finish that blends well in various settings
Related links
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6
- RS PRO 1 Port Ethernet Shielded Keystone Jack
- RS PRO 1 Port Ethernet Unshielded Keystone Jack, Cat6
- RS PRO 1 Port Ethernet Unshielded Keystone Jack, Cat5e
- RS PRO 1 Port Ethernet STP Keystone Jack, Cat5e
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
