RS PRO 1 Port Ethernet STP Keystone Jack, Cat5e

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP374.35

(exc. VAT)

PHP419.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP374.35-
10 - 24PHP344.847%
25 +PHP310.7316%

*price indicative

RS Stock No.:
834-524
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jack

Sub Type

Keystone Jack

Interface Type

Ethernet

LAN Category

Cat5e

Number of Ports

1

Shield Type

STP

Length

38.5mm

Depth

14.5mm

Width

16.3mm

Standards/Approvals

UKCA

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO tool-less Keystone Jack is designed for easy installation, providing a reliable connection for Cat5e network applications without the need for a Punch down tool.

Features a toolless design, requiring only a cutter for installation

Compatible with unpopulated patch panels and faceplates for versatile integration

Constructed from Durable materials, ensuring longevity and performance

Supports STP shielding to minimise interference in data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy