TUK Limited LOKJAC Series Keystone Jack Female, Panel Mount, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-208
- Mfr. Part No.:
- TLJ
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP259.20
(exc. VAT)
PHP290.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP259.20 | - |
| 10 - 24 | PHP238.73 | 7% |
| 25 + | PHP215.24 | 16% |
*price indicative
- RS Stock No.:
- 754-208
- Mfr. Part No.:
- TLJ
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Keystone Jack | |
| LAN Category | Cat6 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | Tool-less Termination | |
| Depth | 50mm | |
| Length | 50mm | |
| Width | 20mm | |
| Series | LOKJAC | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Keystone Jack | ||
LAN Category Cat6 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type Tool-less Termination | ||
Depth 50mm | ||
Length 50mm | ||
Width 20mm | ||
Series LOKJAC | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Category 6A Jack offer a tool less Keystone solution for any Category 6A requirement.
High performance compliant with TIA/EIA 568-B.2-10 at component level
Quick and easy tool less lever termination
Fully shielded die-cast body is robust as well as offering outstanding performance in eliminating alien cross-talk
Related links
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited FKscr Series Keystone Jack Female Cat5e Unshielded Straight 1 Port 8 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Schneider Electric Harmony XB5 Series Panel Mount Female/Female Cat6 Unshielded Straight 1 Port 8 Way
