TUK Limited SK Series Shutter Female, Panel Mount, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-138
- Mfr. Part No.:
- SKmc45whpt
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP458.25
(exc. VAT)
PHP513.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP458.25 |
| 10 - 24 | PHP421.37 |
| 25 + | PHP380.81 |
*price indicative
- RS Stock No.:
- 754-138
- Mfr. Part No.:
- SKmc45whpt
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Shutter | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Series | SK | |
| Standards/Approvals | UL94V | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Shutter | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type IDC | ||
Series SK | ||
Standards/Approvals UL94V | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Euro Shutter less offers a variety of connectors designed for standard faceplates fitting 25 x 50mm connectors. Available in black or white, these connectors provide a high-quality finish MADE of robust polycarbonate.
Designed for standard 25 x 50mm connectors
Available in black and white with matching 86 x 86mm faceplates
Made from high-quality polycarbonate for a Durable finish
Related links
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Schneider Electric Harmony XB5 Series Panel Mount Female/Female Cat6 Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Outlet Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
