Schneider Electric Harmony XB5 Series Panel Mount Female/Female, Panel Mount, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 906-827
- Mfr. Part No.:
- XB5PRJ45SP1
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP9,946.02
(exc. VAT)
PHP11,139.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 19, 2026
- Plus 2 unit(s) shipping from November 26, 2026
- Plus 2 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,946.02 |
*price indicative
- RS Stock No.:
- 906-827
- Mfr. Part No.:
- XB5PRJ45SP1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Panel Mount | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female/Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP20, IP67 | |
| LED | No | |
| Termination Type | Plug-In | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60529 | |
| Series | Harmony XB5 | |
| Depth | 41.3mm | |
| Width | 32mm | |
| Hazardous Area Certification | REACH | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Panel Mount | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female/Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP20, IP67 | ||
LED No | ||
Termination Type Plug-In | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60529 | ||
Series Harmony XB5 | ||
Depth 41.3mm | ||
Width 32mm | ||
Hazardous Area Certification REACH | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Schneider Electric RJ45 panel-mounted connector designed for compatibility with a variety of applications, providing reliable data connections in industrial environments.
Features a robust elastomer cover to protect against environmental factors
Designed for easy installation with a mounting diameter of 22.5 mm
Rated for a maximum of 10 Gbit/s Ethernet connections
Achieves a high degree of protection with IP64/IP67 ratings for front compliance
Related links
- Schneider Electric Harmony XB5 Series Panel Mount Female/Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat6 Shielded Straight 1 Port 8 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
