TUK Limited LOKJAC Series Keystone Jack Female, Panel Mount, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-191
- Mfr. Part No.:
- SLJWh
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP493.85
(exc. VAT)
PHP553.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP493.85 | - |
| 10 - 24 | PHP454.46 | 7% |
| 25 + | PHP410.27 | 16% |
*price indicative
- RS Stock No.:
- 754-191
- Mfr. Part No.:
- SLJWh
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Keystone Jack | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | Tool-less Termination | |
| Length | 50mm | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Series | LOKJAC | |
| Depth | 21mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Keystone Jack | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type Tool-less Termination | ||
Length 50mm | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Series LOKJAC | ||
Depth 21mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Position Boxes and latch plates are Ideal for fitting onto the end of a flexible conduit. These boxes allow the presentation of 6C size outlets in a vertical grid formation, providing both cable and outlet containment within raised floor systems.
Available in 3 vertical grid layout options:- 2 outlets, 4 outlets and 6 outlets
Keyed gland entry for either 25 or 32 mm flexible conduit
Latch Plates optional available in 25 and 32 mm sizes
Related links
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited FKscr Series Keystone Jack Female Cat5e Unshielded Straight 1 Port 8 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Schneider Electric Harmony XB5 Series Panel Mount Female/Female Cat6 Unshielded Straight 1 Port 8 Way
