TUK Limited PRL Series Modular Plug Male, Cable, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-254
- Mfr. Part No.:
- PRL6
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP51.29
(exc. VAT)
PHP57.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 132 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP51.29 |
| 10 - 24 | PHP47.49 |
| 25 + | PHP42.74 |
*price indicative
- RS Stock No.:
- 754-254
- Mfr. Part No.:
- PRL6
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Plug | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | Crimp | |
| Series | PRL | |
| Standards/Approvals | UL94 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Plug | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type Crimp | ||
Series PRL | ||
Standards/Approvals UL94 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Anti-Snag arc-latch feedthrough plug for Cat 6 or Cat 6A shielded cable combines two innovations in the same item.
Compliant with Category 6 and 6A patch cord standard
Snag less arc latch design avoids tangling and breakage of latch
Related links
- TUK Limited PRL Series Modular Plug Male Cat6a Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PRL6 Series Plug Male Cat6 Unshielded Straight 1 Port
- TUK Limited PFT6 Series Termination Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Outlet Female Cat6 Unshielded Straight 1 Port 8 Way
