TUK Limited PFT6 Series Termination Plug Male, Cable, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-109
- Mfr. Part No.:
- PFT6
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP212.10
View bulk pricing optionsSubtotal (1 unit)*
PHP270.16
(exc. VAT)
PHP302.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 32 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP270.16 | - |
| 10 - 24 | PHP248.95 | PHP212.10 |
| 25 + | PHP224.05 | PHP1,152.75 |
*price indicative
- RS Stock No.:
- 754-109
- Mfr. Part No.:
- PFT6
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Termination Plug | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | Tool-less Termination | |
| Depth | 15mm | |
| Width | 70mm | |
| Series | PFT6 | |
| Length | 90mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Termination Plug | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type Tool-less Termination | ||
Depth 15mm | ||
Width 70mm | ||
Series PFT6 | ||
Length 90mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Contractor Grade Category 6 field termination plug is the Ideal low-cost solution for timesaving and efficient on-site RJ45 assembly for voice, Category 5e and Category 6 Ethernet cabling.
High performance also performs to Category 6A UTP standard
No tools required for time saving and efficient termination on site
Suitable for use with stranded or solid core cable designed for Modular Plug Terminated Link (MPTL) terminations
Related links
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PRL6 Series Plug Male Cat6 Unshielded Straight 1 Port
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Outlet Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- Bel-Stewart SS-39 Series RJ45 Connector Male Cat6 Unshielded Straight 1 Port 8 Way
