HARTING RJ Industrial Series 1 Port RJ45 360° Shielded RJ45, Cat6a
- RS Stock No.:
- 746-973
- Mfr. Part No.:
- 09455451569
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,270.84
(exc. VAT)
PHP2,543.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,270.84 |
| 10 + | PHP2,088.76 |
*price indicative
- RS Stock No.:
- 746-973
- Mfr. Part No.:
- 09455451569
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Extender | |
| Interface Type | RJ45 | |
| Sub Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Shield Type | 360° Shielded | |
| Wiring Configuration | Crossed | |
| Length | 65.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 15.6mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Extender | ||
Interface Type RJ45 | ||
Sub Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Shield Type 360° Shielded | ||
Wiring Configuration Crossed | ||
Length 65.6mm | ||
Standards/Approvals RoHS Compliant | ||
Width 15.6mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- LV
The HARTING extender is designed for the simple, fast, and reliable connection of data cables. Its Compact and robust design ensures effective performance in various applications, making it suitable for both solid and stranded wires.
Features & Benefits
Simple, fast and reliable connection of data cables enhances installation efficiency
Compact and robust design allows for space-saving installations
360° shielding reduces electromagnetic interference for improved signal integrity
Category of transmission Cat. 6A supports high-speed data communication
Suitable for solid and stranded wires provides versatility in wiring options
Field assembly without special tools simplifies installation and maintenance
Compliant with China RoHS e, DNV GL, ELV Status, and PROFINET ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Can this connector be mated without tools?
Yes, field assembly can be done without special tools.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
