HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 360° Shielded Vertical 1 Port 8 Way

Subtotal (1 bag of 60 units)*

PHP45,966.36

(exc. VAT)

PHP51,482.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP45,966.36PHP766.106

*price indicative

RS Stock No.:
743-789
Mfr. Part No.:
09455511141
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

360° Shielded

Orientation

Vertical

Magnetic

Yes

LED

Yes

Termination Type

Solder

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

85°C

Width

15.8mm

Standards/Approvals

UL 1977 DUXR2.E254191

Series

RJ Industrial

Length

16mm

COO (Country of Origin):
CN
The HARTING RJ45 Connector is a vertical, bi-colour LED modular jack designed for high-speed Ethernet applications. It supports data rates up to 1 Gbit and features excellent electromagnetic compatibility, making it suitable for various industrial environments.

Features & Benefits


Compact design optimises space in control panels and equipment

Excellent EMC behaviour ensures stable performance in noisy environments

Integrated transformers and filters support 10/100 Mbit and 1 Gbit Ethernet

360° shielded construction enhances signal integrity and reduces interference

Operating temperature range from -40 °C to 85 °C ensures reliability in extreme conditions

Through hole mount facilitates easy installation in various applications

Compliant with multiple standards including RoHS and UL for safety assurance

IP20 rating suitable for indoor use in non-hazardous areas

Solder termination type provides secure and Durable connections

Single port design simplifies integration into existing systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in machine tool and motor control systems

What is the maximum operating temperature?


85 °C

Is this product suitable for low-voltage DC circuits?


No, it is designed for Ethernet applications.

What is the IP rating for this connector?


The IP rating is IP20.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy