TE Connectivity 5558501 Series Connector Assembly Male, Board, Panel Mount, Cat5 Unshielded 6 Port 8 Way

Subtotal (1 tray of 10 units)*

PHP23,643.61

(exc. VAT)

PHP26,480.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP23,643.61PHP2,364.361

*price indicative

RS Stock No.:
797-377
Mfr. Part No.:
5558501-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Ethernet Connector Type

RJ45

LAN Category

Cat5

Mount Type

Board, Panel Mount

Number of Ports

6

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Unshielded

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Series

5558501

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 connector is designed for multiple ports, featuring a standard profile and right-angle configuration. Its primary function is to facilitate reliable data transmission in various applications, supporting Cat 5 performance standards.

Connector assembly suitable for board and panel mounting

Right angle PCB mount orientation optimises space requirements

Ganged multiple port configuration enhances connectivity options

Standard latch down mechanism ensures secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy