TE Connectivity 55575 Series Connector Assembly Female, Board, Panel Mount, Cat3 Unshielded 6 Port 8 Way
- RS Stock No.:
- 796-009
- Mfr. Part No.:
- 5557564-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
PHP20,996.05
(exc. VAT)
PHP23,515.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP20,996.05 | PHP1,049.803 |
*price indicative
- RS Stock No.:
- 796-009
- Mfr. Part No.:
- 5557564-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Board, Panel Mount | |
| Number of Ports | 6 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | 55575 | |
| Standards/Approvals | UL | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Board, Panel Mount | ||
Number of Ports 6 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series 55575 | ||
Standards/Approvals UL | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector facilitates reliable connections in network applications through its efficient design. This connector supports multiple ports, ensuring versatility for various setups, particularly in professional telecommunications environments.
Modular jack Interface type enables seamless integration with existing systems
Ganged configuration provides efficient connection with multiple ports
Maximum contact current rating of 1.5 A ensures stable performance
Constructed from high-temperature nylon for enhanced durability
Operating temperature range of -40 – 85 °C ensures reliability under extreme conditions
Related links
- TE Connectivity 5558501 Series Connector Assembly Male Panel Mount, Cat5 Unshielded 6 Port 8 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5557 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Unshielded Vertical 1 Port 8
- TE Connectivity 55575 Series Connector Female Cat4 Unshielded 4 Port
- TE Connectivity Standard Profile Series Connector Assembly Female Panel Mount, Cat5 Shielded 1 Port 8 Way
- TE Connectivity KE Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
