TE Connectivity 5557 Series Connector Assembly Female, Panel Mount, Cat3 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 680-078
- Mfr. Part No.:
- 5557788-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
PHP21,457.10
(exc. VAT)
PHP24,031.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP21,457.10 | PHP1,072.855 |
*price indicative
- RS Stock No.:
- 680-078
- Mfr. Part No.:
- 5557788-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | 5557 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Series 5557 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a standard-profile, single-port modular jack designed for Category 3 networking applications. It features an 8-position Interface with a latch-down locking mechanism, ensuring secure and reliable connections. The right-angle, side-entry design combined with through-hole solder termination makes it Ideal for Compact PCB layouts and efficient cable routing.
Standard profile with 1 x 1 port Matrix for conventional board configurations
8-position RJ45 Interface supporting Cat 3 performance
Right-angle, side-entry layout with through-hole solder termination for robust mounting
Related links
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Unshielded Vertical 1 Port 8
- TE Connectivity Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5558382-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 55575 Series Connector Assembly Female Panel Mount, Cat3 Unshielded 6 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
