TE Connectivity 61164 Series Modular Jack Female, Press Fit, Cat5 Straight 1 Port
- RS Stock No.:
- 796-825
- Mfr. Part No.:
- 6116418-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
PHP22,128.56
(exc. VAT)
PHP24,783.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP22,128.56 | PHP442.571 |
*price indicative
- RS Stock No.:
- 796-825
- Mfr. Part No.:
- 6116418-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Jack | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Press Fit | |
| Connector Type | PCB attachment | |
| Connector Gender | Female | |
| Orientation | Straight | |
| LED | No | |
| Termination Type | Press Fit | |
| Light Pipes | No | |
| Width | 16.82mm | |
| Depth | 16.82mm | |
| Series | 61164 | |
| Length | 3.99mm | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Jack | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Press Fit | ||
Connector Type PCB attachment | ||
Connector Gender Female | ||
Orientation Straight | ||
LED No | ||
Termination Type Press Fit | ||
Light Pipes No | ||
Width 16.82mm | ||
Depth 16.82mm | ||
Series 61164 | ||
Length 3.99mm | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular connector designed for seamless integration in communication applications, providing reliable connectivity for data transfer without compromising on performance, facilitating efficient assembly in various settings.
Supports both standard and non-traditional pinout configurations for flexibility
Facilitates easy TOP entry installation for improved accessibility
Complies with industry standards to ensure reliability and performance
Developed for robust applications requiring high-performance connectivity
Related links
- TE Connectivity Industrial RJ45 Mag Jack Series Modular Jack Female Cat5 Shielded Right Angle 1 Port 8 Way
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- Molex 85506 Series Modular Jack Female Cat5e Straight 1 Port 8 Way
- Molex 42410 Series Modular Jack Female, Cable Vertical 1 Port
- Molex 42878 Series Modular Jack Female, Flush Vertical 1 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
