L-Com RJ4 Series Ethernet Connector Male, Cable Shielded Horizontal

Get a bulk buy discount

Add 10 more to save PHP1,888.40

View bulk pricing options

Subtotal (1 unit)*

PHP2,259.04

(exc. VAT)

PHP2,530.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,259.04-
10 +PHP2,070.20PHP1,888.40

*price indicative

RS Stock No.:
671-904
Mfr. Part No.:
RJ45FTJ
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

Cable

Connector Gender

Male

Connector Type

Circular Connector

Shield Type

Shielded

Orientation

Horizontal

Standards/Approvals

RoHS Compliant

Series

RJ4

Hazardous Area Certification

No

COO (Country of Origin):
CN
The L-Com Ethernet RJ45 Jack Termination Block Shielded designed to simplify network cable termination while maintaining signal integrity. It features a shielded housing that protects against electromagnetic interference, making it ideal for high-speed data environments. The termination block supports tool-less installation, allowing quick and reliable connections without specialized equipment.

Shielded housing for EMI protection

Tool less termination for fast setup

Compatible with standard RJ45 8x8 wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy