L-Com WPB Series Ethernet Connector Male, Screw Nickel Plated Brass Shield Horizontal

Get a bulk buy discount

Add 10 more to save PHP1,977.20

View bulk pricing options

Subtotal (1 unit)*

PHP2,373.80

(exc. VAT)

PHP2,658.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,373.80-
10 +PHP2,176.08PHP1,977.20

*price indicative

RS Stock No.:
671-702
Mfr. Part No.:
WPBHC5E
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

Screw

Connector Gender

Male

Connector Type

RJ45

Shield Type

Nickel Plated Brass

Orientation

Horizontal

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series

WPB

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
TW
The L-Com Ethernet Coupler is a rugged panel-mount adapter designed for shielded RJ45 to RJ45 connectivity in outdoor and industrial environments. It supports Category 5E Ethernet standards and complies with IP67 waterproof ratings, ensuring protection against dust, moisture, and contaminants. The coupler includes a tethered dust cap and gold-plated contacts for reliable signal transmission and long-term durability.

Rated for IP67 waterproof and dustproof protection in harsh conditions

Supports PoE and 10BASE T to 1000BASE T Ethernet speeds

Built with shielded housing and gold plated contacts for EMI resistance and signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy