L-Com WPR Series Ethernet Connector Male, Cable Shielded Horizontal
- RS Stock No.:
- 671-726
- Mfr. Part No.:
- WPRJ-FTRACAT5E
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP3,752.80
View bulk pricing optionsSubtotal (1 unit)*
PHP4,522.15
(exc. VAT)
PHP5,064.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,522.15 | - |
| 10 + | PHP4,146.87 | PHP3,752.80 |
*price indicative
- RS Stock No.:
- 671-726
- Mfr. Part No.:
- WPRJ-FTRACAT5E
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type | Circular Connector | |
| Shield Type | Shielded | |
| Orientation | Horizontal | |
| IP Rating | IP67 | |
| Series | WPR | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type Circular Connector | ||
Shield Type Shielded | ||
Orientation Horizontal | ||
IP Rating IP67 | ||
Series WPR | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Ethernet IP67 Panel Mount RJ45 Coupler is built for rugged, high-performance networking in demanding environments. It features a right-angle feed-thru design with shielding to minimize EMI and ensure signal integrity. The coupler is IP67-rated, meaning its fully protected against dust and can withstand immersion in water up to 1 meter deep.
Shielded RJ45 feed thru for Cat5e/Cat6 Ethernet cables
Right angle panel mount for space constrained installations
IP67 waterproof rating with sealing gaskets for outdoor or industrial use
Tool less installation with snap in mounting and integrated dust cap
Related links
- L-Com RJ4 Series Ethernet Connector Male, Cable Shielded Horizontal
- L-Com RS9 Series Ethernet Connector Female, Cable Shielded Horizontal
- L-Com WP6 Series Ethernet Connector Male, Cable Horizontal
- L-Com WJA Series Ethernet Connector Male Cat5e Horizontal
- L-Com WPB Series Ethernet Connector Male, Screw Nickel Plated Brass Shield Horizontal
- L-Com CG Series Ethernet Connector Male, Screw Nickel Plated Brass Shield Horizontal
- Wurth Elektronik WR-MJ Series Ethernet Connector Cat6 Shielded Horizontal 8 Way
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
