L-Com RS9 Series Ethernet Connector Female, Cable Shielded Horizontal
- RS Stock No.:
- 671-711
- Mfr. Part No.:
- RS9EMI8M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,223.40
(exc. VAT)
PHP2,490.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 24 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,223.40 | - |
| 10 + | PHP2,037.55 | 8% |
*price indicative
- RS Stock No.:
- 671-711
- Mfr. Part No.:
- RS9EMI8M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Horizontal | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | RS9 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Horizontal | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series RS9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Shielded Modular Adapter designed to convert DB9 male serial connections into RJ45 8x8 jack interfaces for secure and efficient data transmission. It features a shielded housing that minimizes electromagnetic interference, making it suitable for high-speed RS232 communication. The adapter allows custom pinout configurations, enabling compatibility with a wide range of serial devices.
Connector type DB9 male to RJ45 8x8 jack
Shielded housing for EMI reduction
Supports RS232 serial communication over Ethernet cable
Related links
- L-Com WPR Series Ethernet Connector Male, Cable Shielded Horizontal
- L-Com RJ4 Series Ethernet Connector Male, Cable Shielded Horizontal
- L-Com WP6 Series Ethernet Connector Male, Cable Horizontal
- L-Com WJA Series Ethernet Connector Male Cat5e Horizontal
- L-Com WPB Series Ethernet Connector Male, Screw Nickel Plated Brass Shield Horizontal
- L-Com CG Series Ethernet Connector Male, Screw Nickel Plated Brass Shield Horizontal
- Wurth Elektronik WR-MJ Series Ethernet Connector Cat6 Shielded Horizontal 8 Way
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
