L-Com WP6 Series Ethernet Connector Male, Cable Horizontal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,720.61

(exc. VAT)

PHP1,927.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,720.61
10 +PHP1,577.01

*price indicative

RS Stock No.:
671-902
Mfr. Part No.:
WP67-RJ45-DC
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Mount Type

Cable

Connector Type

Circular Connector

Connector Gender

Male

Orientation

Horizontal

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

68°C

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Series

WP6

COO (Country of Origin):
TW
The L-Com RJ45 Plug Kit is a waterproof connector solution designed for industrial Ethernet and outdoor networking applications. It features a gasketed nylon housing that mates with the WP67-BHA-DC adapter to form an IP67-rated seal, protecting against moisture, dust, and contaminants. This kit supports Category 6A Ethernet standards and is compatible with both shielded and unshielded RJ45 plugs.

Field-installable using standard RJ45 termination tools

Operates in temperatures ranging from -40°C to 68°C

Provides IP67-rated protection when mated with WP67-BHA-DC or TDG1026KS-C6A-DC-WPK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy