L-Com WJA Series Ethernet Connector Male, Cable, Cat5e Horizontal
- RS Stock No.:
- 671-766
- Mfr. Part No.:
- WJAM315
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,626.29
(exc. VAT)
PHP5,181.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,626.29 |
| 10 + | PHP4,242.03 |
*price indicative
- RS Stock No.:
- 671-766
- Mfr. Part No.:
- WJAM315
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Connector Type | Circular Connector | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | WJA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Connector Type Circular Connector | ||
Connector Gender Male | ||
Orientation Horizontal | ||
IP Rating IP67 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series WJA | ||
- COO (Country of Origin):
- MX
The L-Com Ethernet Industrial RJ45 Plug Kit is a rugged connector solution designed for terminating shielded RJ45 plugs in demanding environments. It supports Category 5E to Category 6A Ethernet standards and is ideal for industrial automation, outdoor networking, and PoE applications. The kit includes components for secure cable termination and EMI shielding, ensuring reliable data transmission in harsh conditions.
Compatible with shielded Cat5E to Cat6A cables for high speed Ethernet
Includes strain relief and shielding components for enhanced durability
Designed for industrial grade RJ45 plug termination in field installations
Related links
- L-Com RJ4 Series Ethernet Connector Male, Cable Shielded Horizontal
- L-Com WPR Series Ethernet Connector Male, Cable Shielded Horizontal
- L-Com WP6 Series Ethernet Connector Male, Cable Horizontal
- L-Com WPB Series Ethernet Connector Male, Screw Nickel Plated Brass Shield Horizontal
- L-Com CG Series Ethernet Connector Male, Screw Nickel Plated Brass Shield Horizontal
- Schneider Electric Actassi Series Ethernet Connector Male Cat5e Cat6a STP, UTP Straight 12 Port
- TUK Limited PXSPDY5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5 Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
