L-Com CG Series Ethernet Connector Male, Screw Nickel Plated Brass Shield Horizontal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP5,488.56

(exc. VAT)

PHP6,147.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 07, 2026
  • Plus 65 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP5,488.56
10 +PHP5,031.77

*price indicative

RS Stock No.:
671-842
Mfr. Part No.:
CG-C6A-FF
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

Screw

Connector Type

RJ45

Connector Gender

Male

Shield Type

Nickel Plated Brass

Orientation

Horizontal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Series

CG

COO (Country of Origin):
CN
The L-Com Ethernet IP68 RJ45 Cat6a Rated Feed Through Coupler Two Way Type is built for high-speed data transmission in harsh outdoor and industrial environments. The coupler supports 10 Gigabit Ethernet and includes internal shielding to prevent signal loss. Its rugged waterproof housing ensures reliable connectivity even in extreme weather or dusty conditions.

IP68 rated waterproof housing

Internal metal shielding

RJ45 Cat6a feed through coupler two way type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy