Siemens 8MF18 Series Zinc Plated Steel for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- RS Stock No.:
- 625-297
- Mfr. Part No.:
- 8MF1840-2AA12-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,103.67
(exc. VAT)
PHP16,916.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,103.67 |
*price indicative
- RS Stock No.:
- 625-297
- Mfr. Part No.:
- 8MF1840-2AA12-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 800mm | |
| Mounting plate type | Perforated | |
| Series | 8MF18 | |
| Standards/Approvals | EAC, UKCA, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 800mm | ||
Mounting plate type Perforated | ||
Series 8MF18 | ||
Standards/Approvals EAC, UKCA, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate exemplifies precision engineering with its quick assembly design and user-friendly features. Constructed from high-quality zinc-plated steel, it is built to withstand environmental stresses while providing reliable support. The product is specifically tailored for seamless integration into industrial and commercial applications. With dimensions of 800 mm in height and 400 mm in width, it occupies minimal space while offering robust functionality. Ideal for professionals seeking efficient installation options, this mounting plate ensures durability and ease of use on-site.
Quick assembly with screws simplifies installation processes
Perforated design enhances airflow and ventilation where needed
Zinc-plated surface offers superior corrosion resistance
Robust construction from steel ensures long-lasting durability
Compact dimensions maximize space efficiency without sacrificing strength
Designed to meet EMC standards for enhanced safety and performance
Related links
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Steel Quick assembly with screws for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
