Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- RS Stock No.:
- 625-051
- Mfr. Part No.:
- 8MF1840-2AM02-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,676.60
(exc. VAT)
PHP14,197.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,676.60 |
*price indicative
- RS Stock No.:
- 625-051
- Mfr. Part No.:
- 8MF1840-2AM02-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Steel | |
| Height | 800mm | |
| Series | 8MF18 | |
| Standards/Approvals | CE, RoHS, UKCA, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Steel | ||
Height 800mm | ||
Series 8MF18 | ||
Standards/Approvals CE, RoHS, UKCA, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate offers a robust and versatile solution for various industrial applications. Engineered for durability, this mounting plate features a reliable design that ensures stability and ease of installation. Crafted from high-quality steel and zinc-plated for enhanced corrosion resistance, it is ideal for mounting with brackets in environments that demand both strength and aesthetic appeal. With its impressive dimensions of 800 mm in height and 400 mm in width, this mounting plate is perfect for accommodating various installations, providing a dependable foundation. Designed with an EMC version for optimal electromagnetic compatibility, this product caters to stringent operational requirements, ensuring safety and efficiency in your setups.
Constructed from robust steel for superior durability
Zinc-plated surface offers enhanced corrosion resistance
Mounting with brackets streamlines the installation process
Designed with a focus on mechanical stability
Provides an EMC version to meet essential compatibility standards
Dimensions of 800 mm x 400 mm cater to a wide range of applications
Net weight of 4600 g ensures stable mounting without excess bulk
Related links
- Siemens 8MF18 Series Steel Quick assembly with screws for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Zinc Plated Steel for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF16 Series Steel Mounting Plate for Use with SIVACON 8MF1 600 mm x 600 mm x 400mm
- Siemens 8MF14 Series Steel Mounting Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
