Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- RS Stock No.:
- 625-364
- Mfr. Part No.:
- 8MF1840-2AL13-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP42,801.93
(exc. VAT)
PHP47,938.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,801.93 |
*price indicative
- RS Stock No.:
- 625-364
- Mfr. Part No.:
- 8MF1840-2AL13-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Panel | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Steel | |
| Height | 1.8m | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Panel | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Steel | ||
Height 1.8m | ||
Series 8MF18 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate is an essential component for rear panel applications within cubicles, designed to provide robust support while facilitating ventilation. With its perforated structure, it seamlessly integrates into various cabinet designs, enabling effective airflow and heat dissipation. Made from high-quality steel and finished with a durable zinc plating, this product not only meets performance standards but also withstands environmental challenges. Its generous dimensions of 1800 mm in height and 400 mm in width make it suitable for a range of installations, ensuring stability and compatibility. Ideal for industrial settings, this mounting plate combines functionality with a sleek design, reinforcing ' commitment to quality and innovation in electrical solutions.
Perforated design enhances ventilation capacity
Zinc plating ensures long-lasting corrosion resistance
Constructed from durable steel for structural integrity
Designed specifically for rear panel cubicle installations
Generous height and width provide flexibility in application
Combines practicality with an elegant finish
Manufactured by siemens, known for superior engineering
Related links
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
