Siemens 8MF18 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- RS Stock No.:
- 625-365
- Mfr. Part No.:
- 8MF1840-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP69,368.64
(exc. VAT)
PHP77,692.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,368.64 |
*price indicative
- RS Stock No.:
- 625-365
- Mfr. Part No.:
- 8MF1840-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 400mm | ||
Material Galvanised Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed for standard empty enclosures. With its impressive height of 1800 mm and substantial width and depth, it offers ample space for various applications. The structure is crafted from high-quality steel and features a zinc-plated surface for enhanced durability and corrosion resistance. Ideal for industrial environments, this product exemplifies reliability and strength, ensuring that your installations remain secure and efficient. Its thoughtful design is coupled with a focus on practical functionality, making it an essential component for any commercial or industrial setup.
Constructed from premium-grade steel for long-lasting performance
Zinc-plated surface enhances resistance to environmental factors
Optimized dimensions provide versatility for different applications
Lightweight design facilitates easier installation and handling
Engineered to support various configurations and mounting options
Backed by comprehensive support and documentation from the manufacturer
Related links
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
