Siemens 8MF18 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- RS Stock No.:
- 625-268
- Mfr. Part No.:
- 8MF1895-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP67,236.76
(exc. VAT)
PHP75,305.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,236.76 |
*price indicative
- RS Stock No.:
- 625-268
- Mfr. Part No.:
- 8MF1895-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Galvanised Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Galvanised Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed specifically for standard empty enclosures, seamlessly integrating durability and functionality. Built with a robust steel construction and zinc-plated surface, it ensures longevity while providing an aesthetically pleasing finish. With dimensions tailored for optimal use, this model serves as a reliable foundation for a variety of applications. The thoughtful design includes a plate thickness that strikes the right balance between strength and weight, while the carefully calculated dimensions deliver versatility in installation. Ideal for both industrial and commercial settings, this solution embodies quality craftsmanship that stands the test of time.
Constructed from high-grade steel for enhanced durability
Zinc-plated surface finish provides excellent corrosion resistance
Optimized dimensions offer versatility for various enclosure types
The design supports ease of installation and maintenance
Lightweight structure simplifies handling and transportation
Meets rigorous safety standards for industrial applications
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
