Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- RS Stock No.:
- 625-147
- Mfr. Part No.:
- 8MF1888-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP71,008.56
(exc. VAT)
PHP79,529.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,008.56 |
*price indicative
- RS Stock No.:
- 625-147
- Mfr. Part No.:
- 8MF1888-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Zinc Plated Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Zinc Plated Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures is an essential component for modern industrial applications. Designed to provide a robust framework, it ensures the optimal alignment and stability of various equipment housed within. With its height of 1800 mm and substantial dimensions, this structure is tailored for versatility in size and application while maintaining an aesthetic that blends seamlessly into operational environments. Its zinc-plated surface not only enhances the product's durability but also guards against corrosion, promising longevity and reliability. Ideal for use in demanding settings, this product combines style and strength, enabling a secure place for essential machinery. Perfectly suited for those looking to enhance their infrastructure, it also underscores a commitment to quality and engineering excellence.
Constructed from high-quality steel for enhanced strength
Zinc-plated finish provides excellent corrosion resistance
Designed specifically for standard empty enclosures
Features a substantial weight to ensure stability
Optimized height and width for versatile installation options
Simple integration with a variety of industrial systems
Comprehensive support documentation available online
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
