Siemens 8MF18 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- RS Stock No.:
- 624-981
- Mfr. Part No.:
- 8MF1828-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP76,748.29
(exc. VAT)
PHP85,958.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,748.29 |
*price indicative
- RS Stock No.:
- 624-981
- Mfr. Part No.:
- 8MF1828-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Series | 8MF18 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Series 8MF18 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures is designed to provide exceptional durability and efficiency. Ideal for various industrial applications, the product showcases a robust construction with a zinc-plated surface finish, ensuring both aesthetic appeal and resistance against corrosion. Measuring 1800 mm in height, 1200 mm in width, and 800 mm in depth, it offers ample space while maintaining a compact footprint. The use of premium materials, including steel with a thickness of 2.5 mm, guarantees longevity and reliability in demanding environments. This versatile structure is an excellent choice for any organisation seeking to optimize space utilisation while ensuring top-notch safety and performance.
Constructed with steel for enhanced strength and durability
Zinc-plated surface offers superior corrosion resistance
Designed specifically for standard empty enclosures
Compact dimensions maximize space efficiency in installations
Weighing 52 kg, it ensures stability and support for associated components
Prepares users with accessible and clear installation guidance
Compatible with a variety of standard applications in industrial settings
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Corner Housing x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
