Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- RS Stock No.:
- 625-359
- Mfr. Part No.:
- 8MF1828-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP103,151.01
(exc. VAT)
PHP115,529.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,151.01 |
*price indicative
- RS Stock No.:
- 625-359
- Mfr. Part No.:
- 8MF1828-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1.2m | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures is designed to provide robust and reliable support for your installations. Specifically crafted from high-quality steel, this product ensures durability and stability in various environments. With dimensions that accommodate a height of 1800 mm, width of 1200 mm, and depth of 800 mm, it is an ideal solution for enhancing the functionality of any electrical setup. Finished with a powder-coated surface in a light grey hue (RAL 7035), this structure not only meets aesthetic requirements but also offers exceptional protection against corrosion and wear. Emphasizing versatility and efficiency, it supports a wide range of applications, making it an essential component in any technical assembly. Whether you are in manufacturing, infrastructure, or any industry that demands reliable enclosures, this product provides the strength and integrity necessary for your projects.
Constructed from high-quality steel for enhanced durability
Powder-coated in light grey for improved corrosion resistance
Designed specifically for standard empty enclosures
Optimized dimensions facilitate versatile installation needs
Supports a range of applications across various industries
Lightweight design aids in easier handling and installation
Accessibility for maintenance and modifications is prioritised
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
