Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- RS Stock No.:
- 625-194
- Mfr. Part No.:
- 8MF1864-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP88,227.74
(exc. VAT)
PHP98,815.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP88,227.74 |
*price indicative
- RS Stock No.:
- 625-194
- Mfr. Part No.:
- 8MF1864-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is meticulously designed for standard empty enclosures, offering both functionality and aesthetic appeal. Crafted from high-quality steel, this robust structure is powder-coated in a light grey RAL 7035 finish, ensuring durability while enhancing its visual appeal in any environment. With dimensions tailored to fit a variety of applications, this structure provides exceptional stability and strength, making it an ideal choice for industrial and commercial uses. The thoughtful design reflects a commitment to quality, serving as a reliable foundation for housing essential electrical equipment. Perfect for those seeking a blend of performance and style, the SIVACON structure is poised to meet rigorous demands in various settings.
Designed for compatibility with standard empty enclosures
Includes a light grey RAL 7035 powder-coated finish for enhanced aesthetics
Constructed from sturdy steel to ensure long-lasting durability
Optimally tailored dimensions provide a strong and stable base
Lightweight yet robust, facilitating easy installation and handling
Complies with general product approval and testing standards
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
