Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- RS Stock No.:
- 625-108
- Mfr. Part No.:
- 8MF1820-2UW61-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP41,490.01
(exc. VAT)
PHP46,468.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,490.01 |
*price indicative
- RS Stock No.:
- 625-108
- Mfr. Part No.:
- 8MF1820-2UW61-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | side Panel/Rear Panel | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP55 | |
| Series | 8MF18 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type side Panel/Rear Panel | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP55 | ||
Series 8MF18 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel exemplifies precision engineering and robust design, ideal for various industrial applications. With its closed structure and reliable IP55 protection class, it ensures optimal performance in demanding environments. The side and rear panels are expertly powder-coated in a light grey RAL 7035, providing not just aesthetic appeal but also durability against the rigours of everyday use. Crafted from high-quality steel, this offering boasts a height of 1800 mm and a width of 1200 mm, making it a versatile addition to any setup. As part of the sivacon range, it reflects the brand's commitment to quality and innovation, ensuring that each component meets the highest standards of excellence.
Manufactured from robust steel for enhanced longevity
Designed with a closed configuration to secure internal components
Meets the IP55 protection class for resistance against dust and water
Offers a sleek light grey finish that complements modern installations
No cable entry or locking mechanisms, simplifying installation
Optimized dimensions facilitate easy integration into existing setups
Supports environmental certifications, showcasing commitment to sustainability
Backed by siemens extensive service and support resources for users
Related links
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
