Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- RS Stock No.:
- 625-038
- Mfr. Part No.:
- 8MF1820-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP107,906.77
(exc. VAT)
PHP120,855.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,906.77 |
*price indicative
- RS Stock No.:
- 625-038
- Mfr. Part No.:
- 8MF1820-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1.2m | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures is meticulously designed to meet the needs of modern industrial applications. Crafted from robust steel, this solution combines practicality with a sleek appearance, featuring a light grey powder-coated finish that suits a variety of environments. With dimensions that support optimal usage, this product excels in providing a reliable foundation for electronic installations. Its thoughtful construction is tailored for efficiency and resilience, ensuring longevity and compliance with high standards. Whether for new setups or retrofitting existing spaces, this supporting structure stands as a vital component of industrial infrastructure, offering peace of mind through its competitive design and adherence to quality assurances.
Constructed from durable steel for enhanced stability and strength
Powder-coated surface offers superior protection against corrosion
Light grey RAL 7035 colour seamlessly integrates into diverse settings
Optimized dimensions support a variety of enclosure sizes and functionalities
Engineered for efficiency, minimizing installation time and complexity
Lightweight design facilitates easy handling and transportation
Backed by comprehensive support resources for customer assistance
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
