Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- RS Stock No.:
- 624-876
- Mfr. Part No.:
- 8MF1820-2UW60-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP38,866.12
(exc. VAT)
PHP43,530.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,866.12 |
*price indicative
- RS Stock No.:
- 624-876
- Mfr. Part No.:
- 8MF1820-2UW60-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | side Panel/Rear Panel | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, EAC, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type side Panel/Rear Panel | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8MF18 | ||
Standards/Approvals UKCA, EAC, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel offer a reliable solution for various industrial applications, ensuring robust performance in demanding environments. Designed with a closed structure and featuring an IP40 protection class, these panels are ideal for safeguarding internal components from dust and other contaminants. With a height of 1800 mm and width of 1200 mm, their compact design allows for efficient space utilisation while delivering outstanding durability, being manufactured from high-quality steel. Finished with a powder-coated surface in a light grey RAL 7035 colour, these panels blend seamlessly into most industrial settings, offering both functionality and aesthetic appeal. SIVACON is renowned for its commitment to quality and innovation, making this product a trustworthy choice for any installation needing a dependable protective solution.
The closed design enhances environmental protection for internal components
IP40 rating provides reliable resistance against dust ingress
Constructed from robust steel for enhanced durability and longevity
Light grey RAL 7035 colour facilitates easy integration into various environments
Designed to accommodate efficient cable management with no entry points
Powder-coated finish ensures resistance against wear and tear
Complies with stringent industry standards for safety and performance
Related links
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
