Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- RS Stock No.:
- 624-953
- Mfr. Part No.:
- 8MF1890-2UW60-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP31,814.47
(exc. VAT)
PHP35,632.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,814.47 |
*price indicative
- RS Stock No.:
- 624-953
- Mfr. Part No.:
- 8MF1890-2UW60-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | side Panel/Rear Panel | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 900mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type side Panel/Rear Panel | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 900mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel is designed for optimal functionality and aesthetic appeal in industrial environments. With its robust closed design and IP40 protection, it ensures reliable operation while maintaining a sleek look. The powder-coated surface in a light grey RAL 7035 finish not only enhances durability but also integrates seamlessly into various settings. Ideal for use in electrical cabinets, this component is engineered from high-quality steel, ensuring maximum strength and longevity. The thoughtfully designed dimensions provide an effective solution for your technical requirements, offering both style and sturdiness for every application.
Closed design enhances safety and efficiency in installation
IP40 protection rating ensures resistance to dust ingress
Light grey RAL 7035 finish complements diverse design themes
Constructed from high-quality steel for exceptional durability
No cable entry feature promotes a clean, uncluttered appearance
No lock mechanism allows for easy access during operation
Related links
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
