Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- RS Stock No.:
- 624-999
- Mfr. Part No.:
- 8MF1880-2UW61-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP30,666.50
(exc. VAT)
PHP34,346.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,666.50 |
*price indicative
- RS Stock No.:
- 624-999
- Mfr. Part No.:
- 8MF1880-2UW61-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door Half | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Height Adjustable | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, EAC, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Door Half | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 800mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP55 | ||
Mounting plate type Height Adjustable | ||
Series 8MF18 | ||
Standards/Approvals UKCA, EAC, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel is designed to provide durable and robust solutions for various applications. Featuring a closed design with a powder-coated surface, this product ensures enhanced protection and an appealing aesthetic. It is built to withstand challenging environments, demonstrating a commitment to quality and longevity. With an IP55 protection class, it safeguards internal components against dust and water ingress, making it an ideal choice for both indoor and outdoor installations. The products height of 1800 mm and width of 800 mm offer ample coverage without compromising space. Its light grey RAL 7035 finish not only conforms to industry standards but also seamlessly integrates into diverse settings. Whether for industrial or commercial use, this panel stands out for its reliability and efficiency.
Designed with a robust structure to enhance durability
The closed design protects internal components from external elements
Powder-coated finish provides resistance against wear and corrosion
IP55 rating ensures reliable operation in various conditions
Height and width dimensions make it suitable for versatile applications
Light grey colour complements a variety of installation environments
Related links
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
