Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
- RS Stock No.:
- 625-386
- Mfr. Part No.:
- 8MF1850-2UW61-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP22,302.92
(exc. VAT)
PHP24,979.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,302.92 |
*price indicative
- RS Stock No.:
- 625-386
- Mfr. Part No.:
- 8MF1850-2UW61-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | side Panel/Rear Panel | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 500mm | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP55 | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type side Panel/Rear Panel | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 500mm | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP55 | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel is designed for all your enclosure needs. Perfectly suited for industrial applications, this closed panel ensures outstanding protection with an IP55 rating, making it resilient against dust and water ingress. With dimensions that offer a compact footprint, it maintains structural integrity while fitting seamlessly into various installations. The light grey RAL 7035 finish not only enhances its aesthetic appeal but also contributes to a professional look in your workspace. This product prioritises durability and efficiency, proving to be an ideal choice for applications requiring robust protection and reliability.
Constructed from high-quality materials for enhanced longevity
Offers a high level of protection against environmental factors
Compact design to maximize space efficiency in installations
Light grey colour promotes a clean and professional appearance
Ideal for various industrial settings and applications
Meets stringent quality certifications for assurance
Easy to integrate into existing systems with versatile design
Related links
- Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
