Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- RS Stock No.:
- 625-171
- Mfr. Part No.:
- 8MF1840-2UW61-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP22,794.89
(exc. VAT)
PHP25,530.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,794.89 |
*price indicative
- RS Stock No.:
- 625-171
- Mfr. Part No.:
- 8MF1840-2UW61-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | side Panel/Rear Panel | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP55 | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type side Panel/Rear Panel | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP55 | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel is designed to provide robust protection for your electrical installations. Featuring a closed design, it ensures durability and efficiency, complying with the demanding IP55 protection class. With a height of 1800 mm and a width of 400 mm, this panel integrates seamlessly into various settings while offering a sleek appearance in light grey, RAL 7035. Constructed from high-quality steel and powder-coated for enhanced longevity, it stands as a reliable choice for modern environments. Beneficial for any system requiring effective enclosure solutions, this product highlights ' commitment to quality and performance while ensuring compliance with stringent safety standards.
Closed design effectively safeguards internal components
Powder-coated finish enhances surface durability and resistance
IP55 protection class ensures resistance against dust and water ingress
Light grey RAL 7035 colour provides a modern aesthetic
Constructed from strong steel for structural integrity
Versatile sizing accommodates various installation configurations
No cable entry simplifies installation while maintaining enclosure integrity
Not equipped with locks, allowing for easy access
Related links
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
