Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm

Subtotal (1 unit)*

PHP40,506.04

(exc. VAT)

PHP45,366.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,506.04

*price indicative

RS Stock No.:
624-985
Mfr. Part No.:
8MF1840-2AL03-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Accessory Type

Mounting Panel

Length

1.8m

For Use With

SIVACON 8MF1

Width

400mm

Material

Zinc Plated Steel

Height

1.8m

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting panel is designed to enhance the functionality and durability of your cubicle installations. Engineered specifically for rear panel applications, it offers robust construction, featuring a zinc-plated surface that not only provides a sleek finish but also protects against corrosion. With its generous height and width, this mounting panel effectively accommodates a variety of equipment while ensuring stability and accessibility. Ideal for professionals seeking reliable and compliant solutions, this panel promotes an organized and efficient workspace. Made from high-quality steel, it meets stringent construction standards, making it a trustworthy addition to any industrial setting. Explore the benefits of a well-structured and aesthetically pleasing environment with ’ reliable mounting panel.

Designed for easy integration into cubicle setups

The zinc plating delivers enhanced protection against environmental wear

Constructed from high quality steel for superior durability

The large dimensions provide ample space for various equipment

Engineered to meet industry standards for safe operation

Contributes to an organized workspace, improving efficiency

Perfect for both new installations and upgrades in existing panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy