Siemens 8MF18 Series Galvanised Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- RS Stock No.:
- 624-986
- Mfr. Part No.:
- 8MF1840-2AM12-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,547.17
(exc. VAT)
PHP19,652.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,547.17 |
*price indicative
- RS Stock No.:
- 624-986
- Mfr. Part No.:
- 8MF1840-2AM12-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 800mm | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 800mm | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate offers an efficient solution for your installation needs. Designed to accommodate various applications, this product features a robust construction that ensures long-lasting performance. With its perforated design and mounting bracket, it provides flexibility and ease of use during installation. The zinc-plated surface not only enhances durability but also protects against corrosion, making it ideal for use in environments where resilience is essential. At a height of 800 mm and width of 400 mm, this model is engineered to seamlessly integrate into your setup, further complemented by a manageable net weight of 4,600 g. Perfect for both commercial and industrial applications, this mounting plate is a smart choice for users demanding quality and efficiency.
Constructed with perforated design for enhanced ventilation and usability
Zinc-plated surface finish for maximum corrosion resistance
Engineered from high-quality steel to ensure durability
Compatible with a variety of mounting requirements for versatility
Height and width dimensions facilitate easy integration into existing frameworks
Lightweight design allows for straightforward handling and installation
Related links
- Siemens 8MF18 Series Zinc Plated Steel for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Steel Quick assembly with screws for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF13 Series Zinc Plated Steel for Use with SIVACON 8MF1 300 mm x 300 mm x 400mm
- Siemens 8MF16 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 600 mm x 600 mm x 400mm
