Siemens 8MF16 Series Galvanised Steel Mounting Plate for Use with SIVACON 8MF1 600 mm x 600 mm x 400mm
- RS Stock No.:
- 624-929
- Mfr. Part No.:
- 8MF1640-2AM12-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,938.96
(exc. VAT)
PHP14,491.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,938.96 |
*price indicative
- RS Stock No.:
- 624-929
- Mfr. Part No.:
- 8MF1640-2AM12-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 600mm | |
| Series | 8MF16 | |
| Standards/Approvals | RoHS, UKCA, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 600mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 600mm | ||
Series 8MF16 | ||
Standards/Approvals RoHS, UKCA, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate represents a robust and versatile solution tailored for diverse applications in industrial settings. Designed with a perforated structure to facilitate efficient mounting with brackets, this product is a practical choice for those seeking durability and reliability. Crafted from high-quality zinc-plated steel, the surface is not only aesthetically pleasing but also resistant to corrosion. At a height of 600 mm and a width of 400 mm, it offers an ideal footprint for various installations. This product combines functional design with structural integrity, ensuring optimum performance even in challenging environments, making it an essential component in your setup.
Perforated design promotes better airflow and mounting options
Zinc-plating enhances corrosion resistance for long-lasting use
Constructed from durable steel, ensuring robust performance
Efficient mounting with brackets allows for versatile installation
Height and width dimensions suitable for a variety of applications
General Product Approval provided for peace of mind
Related links
- Siemens 8MF16 Series Steel Mounting Plate for Use with SIVACON 8MF1 600 mm x 600 mm x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF13 Series Zinc Plated Steel for Use with SIVACON 8MF1 300 mm x 300 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
