Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- RS Stock No.:
- 626-553
- Mfr. Part No.:
- 8MF1060-2UB52-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,955.37
(exc. VAT)
PHP14,510.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,955.37 |
*price indicative
- RS Stock No.:
- 626-553
- Mfr. Part No.:
- 8MF1060-2UB52-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 600mm | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 600mm | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base designed to accommodate specific installations with its thoughtfully engineered cutouts for flanges. Crafted to comply with demanding standards, this product integrates seamlessly into various environments, offering reliable performance accompanied by a contemporary zinc-plated surface finish for improved durability. Measuring 1000 mm in depth and 600 mm in width, its robust steel construction maintains structural integrity while ensuring sufficient ventilation where necessary. This exceptional model exemplifies the precision and quality synonymous with siemens, reflecting their commitment to innovation and safety in the electrical sector.
Engineered with cut-outs for enhanced installation flexibility
Zinc-plated surface adds protection against corrosion
Robust steel material ensures durability and longevity
Designed with careful attention to structural integrity
Optimised dimensions allow for effective space utilisation
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
